Panasonic ECH-U1H563JX9

Capacitor; ECHU, SMD, Stack Met PPS Film Cap, 50VDC, 0.056uF, 5%, 0825, Cut Tape
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1H563JX9.

Newark

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

_legacy Avnet

Panasonic SCT

Inventory History

3 month trend:
-0.04%

CAD Models

Download Panasonic ECH-U1H563JX9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2007-09-27
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECH-U1C563JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.056uF,5%,1210,Cut Tape
PanasonicECH-U1H563JB9
ECHU, SMD, Stack Met PPS Film Cap 50VDC, 0.056uF, 5%, 1913, T&R
Cornell DubilierFCP1210C563J-G2
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.056uF, Surface Mount, 1210
PanasonicECH-U1C563GX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.056uF,2%,1210,Cut Tape

Descriptions

Descriptions of Panasonic ECH-U1H563JX9 provided by its distributors.

Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.056uF,5%,0825,Cut Tape
Cap Film 0.056uF 50V PPS 5%( 4.8 X 3.3 X 1.5mm) Stacked 125C T/R
ECHU(X) Series 50 V 0.056 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.056uF, Surface Mount, 1812
Panasonic ECHU1H563JX9 - Film Capacitors (Electronic Equipment Use)
±5% 56nF -55℃~+125℃ Metalized polyphenylene sulfide 1913 Film Capacitors ROHS
Film Chip Capacitor, 50V, 0.0027µF, -55 to +125¡C, RoHS
Panasonic SCT
ECH-U(X) FILM CAPACITOR 1913 (4833Metric) film capacitor 0.189Lx0.130W 4.80mmx3.30mm ±5% 0.056muF 50V
CAP, 0.056µF, 50V, 5%, PPS, 1913, SMD; Capacitance: 56000pF; Voltage Rating: 50V; Capacitor Dielectric Type: PPS (Polyphenylene Sulphide); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: 1913 [4833 Metric]
FILM CAPACITOR, 0.056UF, 50V, 5%, SMD; Dielectric Type:Metallized PPS Stacked; Capacitor Case / Package:1913 [4833 Metric]; Capacitance:0.056µF; Capacitance Tolerance:± 5%; Voltage(AC):30V; Voltage(DC):50V; Lead Spacing:- RoHS Compliant: Yes
CAPACITOR, 1913, 50V, 56NF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.056µF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Case Style:1913; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:4.8mm; External Length / Height:1.5mm; External Width:3.3mm; Series:ECHU

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H563JX9.
  • ECHU1H563JX9