Panasonic ECH-U1H391GX5

0805 (2012METRIC) Film Capacitor Ech-u(x) 50V 390PF 卤2% 0.079LX0.049W 2.00MMX1.25MM
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1H391GX5.

Panasonic

Datasheet2 pages10 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
+10.86%

CAD Models

Download Panasonic ECH-U1H391GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECH-U1C391GX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00039uF,2%,0603,Cut Tape
Cornell DubilierFCP0805H391J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.00039uF, Surface Mount, 0805
PanasonicECH-U1C391JX5
Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C391JX5

Descriptions

Descriptions of Panasonic ECH-U1H391GX5 provided by its distributors.

0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 390pF 卤2% 0.079Lx0.049W 2.00mmx1.25mm
Cap Film 390pF 50V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125C T/R
Film Capacitor, Plastic, 50V, 2% +Tol, 2% -Tol, 0.00039uF, Surface Mount, 0805
Panasonic ECHU1H391GX5 - Film Capacitors (Electronic Equipment Use)
390PF +/-2% 50 V DC SMD POLYPHENYLENE SULPHIDE FILM CAPACITOR ECHU(X)
Stacked Metallized PPS Film Chip Capacitor
CAP .00039UF 50V PPS FLM 0805 2%
Film Chip Capacitor, 50V, 0.0018µF, -55 to +125¡C, RoHS
Panasonic SCT
CAPACITOR, 0805, 50V, 390PF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:390pF; Capacitance Tolerance:± 2%; Voltage Rating:50V; Life Time @ Temperature:500 hours @ 85°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECHU1H391GX5
  • ECHU1H391GX5.
  • ECHU1H391GX5..