Panasonic ECH-U1C823JX5

Capacitor; ECHU, SMD, Stack Met PPS Film Cap, 16VDC, 0.082uF, 5%, 1210, Cut Tape
$ 0.344
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C823JX5.

Newark

Datasheet10 pages13 years ago

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+126%

CAD Models

Download Panasonic ECH-U1C823JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cornell DubilierFCP1210C823J-G3
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.082uF, Surface Mount, 1210
PanasonicECHU1H823GX9
Cap Film 0.082uF 50V PPS 2% (4.8 X 3.3 X 2.1mm) Stacked 125C T/R

Descriptions

Descriptions of Panasonic ECH-U1C823JX5 provided by its distributors.

Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.082uF,5%,1210,Cut Tape
Cap Film 0.082uF 16V PPS 5% (3.2 X 2.5 X 2.1mm) SMD 125C T/R
ECH-U(X) FILM CAPACITOR 1210 (3225Metric) film capacitor 0.126Lx0.098W 3.20mmx2.50mm ±5% 0.082muF 16V
CAPACITOR FILM, 0.082UF, 16V, 5%, SMD; Capacitance:0.082µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Voltage Rating:16V; Life Time @ Temperature:-; Capacitor Case Style:1210 [3225 Metric] ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America