Panasonic ECH-U1C822GX5

Capacitor; ECHU, SMD, Stack Met PPS Film Cap, 16VDC, 0.0082uF, 2%, 0805, Cut Tape
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C822GX5.

IHS

Datasheet17 pages8 years ago

Panasonic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECH-U1H822GX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.0082uF,2%,1206,Cut Tape
PanasonicECH-U1C822GB5
Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.0082uF, Surface Mount, 0805
Cornell DubilierFCP0805C822J-J2
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.0082uF, Surface Mount, 0805
PanasonicECH-U01822GX5
Film Capacitor, Polyphenylene Sulfide, 10V, 2% +Tol, 2% -Tol, 0.0082uF, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ECH-U1C822GX5 provided by its distributors.

Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.0082uF,2%,0805,Cut Tape
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 16V 8200pF 卤2% 0.079Lx0.049W 2.00mmx1.25mm
ECHU (X) Series 16 V 8200 pF ±2% Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.0082uF, Surface Mount, 0805, CHIP
Capacitor Film 0.0082uF 16VDC PPS 2% 2 X 1.25 X 1.1mm SMD T/R
Panasonic ECHU1C822GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.00039µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±2% Dielectric: PPS Series: ECHU(X) Capacitance: 8.2 nF Rated voltage: 16 VDC
CAP, 8200PF, 16V, 2%, PPS, 0805; Capacitance: 8200pF; Voltage Rating: 16V; Capacitor Dielectric Type: PPS (Polyphenylene Sulphide); Capacitance Tolerance: ± 2%; Product Range: ECHU(X) Series; Capacitor Case Style: 0805 [2012 M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C822GX5.
  • ECHU1C822GX5
  • ECHU1C822GX5.