Panasonic ECH-U1C393JX5

Capacitor; ECHU, SMD, Stack Met PPS Film Cap, 16VDC, 0.039uF, 5%, 1206, Cut Tape
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C393JX5.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Master Electronics

TME

Verical

Inventory History

3 month trend:
-16.04%

CAD Models

Download Panasonic ECH-U1C393JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cornell DubilierFCP1206C393J-H3
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.039uF, Surface Mount, 1206
PanasonicECHU1H393JX5
CAPACITOR PPS FILM, 0.039UF, 50V, 5%,CAPACITOR PPS FILM, 0.039UF, 50V, 5%, 1210
PanasonicECH-U1H393JB5
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.039uF, Surface Mount, 1210
PanasonicECH-U1C393GB5
Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.039uF, Surface Mount, 1206
PanasonicECHU1H393GX5
1210 (3225Metric) FILM CAPACITOR ECH-U(X) 50V 0.039muF ±2% 0.126Lx0.098W 3.20mmx2.50mm

Descriptions

Descriptions of Panasonic ECH-U1C393JX5 provided by its distributors.

Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.039uF,5%,1206,Cut Tape
1206 (3216Metric) FILM CAPACITOR ECH-U(X) 16V 0.039muF 卤5% 0.126Lx0.063W 3.20mmx1.60mm
ECHU (X) Series 16 V 0.039 uF ±5% Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 16V, 5% +Tol, 5% -Tol, 0.039uF, Surface Mount, 1206
Cap Film 0.039uF 16V PPS 5% (3.2 X 1.6 X 1.5mm) SMD 125C T/R
Panasonic ECHU1C393JX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.0018µF, -55 to +125¡C, RoHS
Panasonic SCT
CAPACITOR METAL FILM, 39µF, 16VDC, 1206; Capacitor Dielectric Type:Polyphenylene Sulphide; Capacitance:39µF; Capacitance Tolerance:± 5%; Voltage Rating:16VDC; Capacitor Case Style:1206; No. of Pins:2; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECHU1C393JX5
  • ECHU1C393JX5.