Panasonic ECH-U1C272GX5

0603 (1608METRIC) Film Capacitor Ech-u(x) 16V 2700PF 卤2% 0.063LX0.031W 1.60MMX0.80MM
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C272GX5.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

_legacy Avnet

Panasonic SCT

Inventory History

3 month trend:
+1.13%

CAD Models

Download Panasonic ECH-U1C272GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicECHU1H272GX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 2700pF ±2% 0.079Lx0.049W 2.00mmx1.25mm
PanasonicECH-U1H272GB5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.0027uF, Surface Mount, 0805
PanasonicECH-U1H272JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.0027uF,5%,0820,Cut Tape
PanasonicECHU1H272JB5
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0027uF, Surface Mount, 0805
Cornell DubilierFCP0805H272J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0027uF, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ECH-U1C272GX5 provided by its distributors.

0603 (1608Metric) FILM CAPACITOR ECH-U(X) 16V 2700pF 卤2% 0.063Lx0.031W 1.60mmx0.80mm
ECHU(X) Series 16 V 0.0027 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 16V, 2% +Tol, 2% -Tol, 0.0027uF, Surface Mount, 0603
Cap Film 0.0027uF 16V PPS 2% (1.6 X 0.8 X 0.7mm) SMD 125C T/R
Panasonic ECHU1C272GX5 - Film Capacitors (Electronic Equipment Use)
2.7NF +/-2% 16 V DC SMD POLYPHENYLENE SULPHIDE FILM CAPACITOR ECHU(X)
Film Chip Capacitor, 16V, 0.00012µF, -55 to +125¡C, RoHS
Panasonic SCT
CAP FILM 2700PF 2% 16VDC 0603 / 2700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
CAPACITOR, FILM, 0603, 16V, 2.7NF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:2700pF; Capacitance Tolerance:± 2%; Voltage Rating:16V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:1.6mm; External Length / Height:0.7mm; External Width:0.8mm; No. of Pins:2; Package / Case:0603; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C272GX5.
  • ECHU1C272GX5