Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1HKS2R2I

KS (A) Series 50 v 2.2 uf 85'c 4x5mm LS=2.5mm Tape/Ammo Radial Electrolytic
$ 0.076
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKS2R2I.

JRH Electronics

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-0.32%

CAD Models

Download Panasonic ECE-A1HKS2R2I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.083
$ 0.083
Stock
59,055
43,646
43,646
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
16 mA
16 mA
16 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Related Parts

PanasonicECE-A1HKA2R2
Cap Aluminum 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 16mA 1000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicECEA1HKA2R2I
Panasonic ECEA1HKA2R2I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEA-GA1H2R2
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 18mA 1000h 105C Automotive Bulk
NichiconUMT1H2R2MDD
MT Series 2.2 uF 50V 105°C Ø4 x 5 mm LS=1.5 mm Radial Aluminum Electrolytic Cap
NichiconUMT1V2R2MCD2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 35V 2.2muF ±20% 0.118Dia 3.00mm

Descriptions

Descriptions of Panasonic ECE-A1HKS2R2I provided by its distributors.

KS (A) Series 50 v 2.2 uf 85'c 4x5mm LS=2.5mm Tape/Ammo Radial Electrolytic
Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1HKS2R2I
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5mm) Radial 2.5mm 0.016A 1000h 85C Ammo Automotive AEC-Q200
Al Lytic Cap, Radial KS Series, 85C50VDC 2.2uF 4X5
CAP ALUM 2.2UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America