Panasonic ECEA1HKA2R2I

Panasonic ECEA1HKA2R2I - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1HKA2R2I.

IHS

Datasheet9 pages10 years ago

Panasonic

Newark

TME

Inventory History

1 year trend:
Restocked

CAD Models

Download Panasonic ECEA1HKA2R2I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.091
$ 0.091
Stock
1
51,030
51,030
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
16 mA
16 mA
16 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1HKA2R2
Cap Aluminum 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 16mA 1000h 85°C Bulk
NichiconUST1H2R2MDD
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 19mA 1000h 105C Automotive Bulk
PanasonicECE-A1HKS2R2I
KS (A) Series 50 v 2.2 uf 85'c 4x5mm LS=2.5mm Tape/Ammo Radial Electrolytic
NichiconUSW1H2R2MDD
2.2uF 50V 卤20% 19mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1HKS2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 2.2muF ±20% 0.157Dia 4.00mm
2.2uF 50V 卤20% 19mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECEA1HKA2R2I provided by its distributors.

Panasonic ECEA1HKA2R2I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 50V, -40 to 85¡C
Panasonic SCT
2.2μF 50V ±20% 2.5mm 1000h@ 85°C 16mA@ 120Hz,27.2mA@ 10kHz Through hole mounting 4mm*7mm*8mm
Cap, Alu Elec, 2.2Uf, 50V, Radial; |Panasonic ECEA1HKA2R2I
CAP ALUM ELECT 2.2UF 50V 20% (4 X 7MM) RADIAL
CAP, ALUMN ELEC, 2.2UF, 50VDC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1HKA2R2I.