What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA-1HHG102B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HHG102B.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-54.66%

CAD Models

Download Panasonic ECA-1HHG102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.622
$ 0.622
Stock
65,359
258,978
258,978
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicECA1HHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic ECA-1HHG102B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum 1000uF 50V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 950mA 2000 hr 105C Ammo Pack
Panasonic ECA1HHG102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
1000uF 50V ±20% 950mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NHG Series 50 V 1000 uF 105°C Ø12.5x25mm LS=5mm Radial Aluminum Electrolytic Cap
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 1000uF, 50V, -55 to 105¡C
Panasonic SCT
1mF 50V ¡À20% 5mm 2000h@ 105¡ãC 1.093A@ 100 kHz£¬950mA@ 120Hz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HHG102B
  • ECA1HHG102B.