Panasonic ECA-1HM102B

Panasonic ECA1HM102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM102B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-75.64%

CAD Models

Download Panasonic ECA-1HM102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.639
$ 0.639
Stock
71,000
244,771
244,771
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.05 A
1.05 A
1.05 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk
PanasonicECA-1JHG102B
Cap Aluminum 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 2000h 105°C Ammo Pack
KYOCERA AVXUVR1H102MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 50V 20%, RADIAL 12.5X25 LS 5 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic ECA-1HM102B provided by its distributors.

Panasonic ECA1HM102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 50V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 1050mA 2000 hr 85°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 50V, -40 to 85¡C
Panasonic SCT
M Series 50 V 1000 uF 12.5 x 25 mm LS=5 mm Aluminium Electrolytic Capacitor
CAP ALUM 1000UF 20% 50V RADIAL
Al Lytic Cap, Radial M Series, 85C50VDC,1000uF,12.
CAP, 1000UF, 50V, ALU ELEC, RADIAL;
1mF 50V ¡À20% 5mm 2000h@ 85¡ãC 1.05A@ 120Hz£¬1.785A@ 10 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HM102B
  • ECA1HM102B.