Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1C101MED

Capacitor Aluminum Electrolytic Cap100uF 16V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPM1C101MED
$ 0.156
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C101MED.

IHS

Datasheet10 pages4 years ago

Newark

LKR

Future Electronics

TME

Inventory History

3 month trend:
-0.25%

CAD Models

Download KYOCERA AVX UPM1C101MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.118
$ 0.118
Stock
107,726
46,063
46,063
Authorized Distributors
5
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR1C101MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicECA1CM101
Panasonic ECA1CM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM101B
Panasonic ECA1CM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1C101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1C101MED provided by its distributors.

Capacitor Aluminum Electrolytic Cap100uF 16V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPM1C101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 100muF ±20% 0.248Dia 6.30mm
Electrolytic capacitor; 100uF; 16V; 105deg.C; 6.3x11 r=2.5mm; 20%; 2000h
100uF 16V 卤20% 175mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 100 uF 16V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Diameter:6.3Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM1C101MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX