Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1CAM101X

Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 180mA 2000h 85C Bulk
$ 0.073
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CAM101X.

IHS

Datasheet34 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ECA1CAM101X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.069
$ 0.069
Stock
51
1,050,984
1,050,984
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA1CM101
Panasonic ECA1CM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM101B
Panasonic ECA1CM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUFW1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 100muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 100muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1CAM101X provided by its distributors.

Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 180mA 2000h 85C Bulk
Cap Aluminum 100uF 16V 20% Aluminum Cylindrical Can 5mm 180mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP, 100µF, 16V, 20%; Capacitance:100µF; Voltage Rating:16V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America