Panasonic ECA-1CM100B

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 16V
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CM100B.

IHS

Datasheet12 pages8 years ago

Panasonic

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-10.52%

CAD Models

Download Panasonic ECA-1CM100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.058
$ 0.058
Stock
65,677
115,554
115,554
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1CM100
Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85C Bulk
PanasonicECA1CAM100X
Cap Aluminum 10uF 16V 20% Solder Pin Aluminum Cylindrical Can 2mm 30mA 2000 hr 85°C
NichiconUSR1C100MDD
10UF 16 V DC ALUMINUM ELECTROLYTIC CAPACITOR, SR SERIES 2000H 4 (DIA.) X 7MM
Wurth Elektronik860020372001
WCAP-ATG5 Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 2.5mm 28mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA-1CM100B provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 16V
Panasonic ECA1CM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 5mm 0.03A 2000h 85C Ammo Automotive AEC-Q200
CAP ALUM 10UF 20% 16V RADIAL / 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
M Series 16 V 10 uF 2 kHrs 85°C 5x11 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 16V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1CM100B
  • ECA1CM100B.