Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1AAM331X

330UF 10V DC Aluminum Electrolytic Capacitor, Am-x Series 2000H 6.3(DIA)X11.2MM
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1AAM331X.

JRH Electronics

Datasheet34 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-10.79%

CAD Models

Download Panasonic ECA1AAM331X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.096
$ 0.096
Stock
39,881
75,653
75,653
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
330 mA
330 mA
330 mA
Height - Seated (Max)
-
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA-1AM331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85C Bulk
PanasonicECA-1AM331I
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85°C Ammo Pack
PanasonicECA-1AM331B
Panasonic ECA1AM331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1A331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 330muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 330muF ±20% 0.248Dia 6.30mm
NichiconUFW1A331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECA1AAM331X provided by its distributors.

330UF 10V DC ALUMINUM ELECTROLYTIC CAPACITOR, AM-X SERIES 2000H 6.3(DIA)X11.2MM
Cap Aluminum 330uF 10V 20% Aluminum Cylindrical Can 6.3mm 300mA 2000 hr 85°C T/R
Avnet Japan
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP, 330µF, 10V, 20%; Capacitance:330µF; Voltage Rating:10V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1AAM331X