Nichicon UFW1A331MED

330uF 10V 卤20% 270mA@120Hz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1A331MED.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-0.51%

CAD Models

Download Nichicon UFW1A331MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.125
$ 0.125
Stock
26,353
3,885
3,885
Authorized Distributors
3
2
2
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
270 mA
290 mA
290 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR1A331MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 10V 20%, RADIAL 6.3X11 LS 2.5 MM
PanasonicECA-1AM331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85C Bulk
PanasonicECA-1AM331I
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85°C Ammo Pack
PanasonicECA-1AM331B
Panasonic ECA1AM331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
330uF 10V 卤20% 290mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK1A331MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UFW1A331MED provided by its distributors.

330uF 10V 卤20% 270mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap, 330μF 10V ±20%, 2.5mm Pitch, 2000h@85°C, 270mA@120Hz, 405mA@10kHz, TH, 6.3mm × 11mm × 11mm
Standard, For Audio Equipment Lead Type, 330 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 10V RADIAL TH
Capacitor Alum Elect, 330Uf, 10V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UFW1A331MED

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL