Panasonic ECA-1AM331B

Panasonic ECA1AM331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.099
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM331B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-86.07%

CAD Models

Download Panasonic ECA-1AM331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.086
$ 0.086
Stock
102,889
14,665
14,665
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
330 mA
330 mA
330 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR1A331MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 10V 20%, RADIAL 6.3X11 LS 2.5 MM
United Chemi-ConELXZ100ELL331MF15D
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk
NichiconUFW1A331MED
330uF 10V 卤20% 270mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1A331MED1TA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 330muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AHG331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105C Bulk
PanasonicECA-1AHG331I
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic ECA-1AM331B provided by its distributors.

Panasonic ECA1AM331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 5mm 330mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 10V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AM331B
  • ECA1AM331B.