Panasonic ECA-1AM331I

Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85°C Ammo Pack
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM331I.

Newark

Datasheet12 pages8 years ago

Panasonic

Master Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-99.19%

CAD Models

Download Panasonic ECA-1AM331I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.096
$ 0.096
Stock
1,934,678
75,448
75,448
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
330 mA
330 mA
330 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXUVR1A331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 330muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 330muF ±20% 0.248Dia 6.30mm
NichiconUFW1A331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 330muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AHG331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105C Bulk
PanasonicECA-1AHG331I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 330muF ±20% 0.248Dia 6.30mm
330uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-1AM331I provided by its distributors.

Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85°C Ammo Pack
Panasonic ECA1AM331I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 10V, -40 to 85¡C
Panasonic SCT
330µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Capacitance:330µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Capacitor Case / Package:-; Lead Spacing:2.5mm; Product Diameter:6.3mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1AM331I.
  • ECA1AM331I
  • ECA1AM331I.