Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2W330

Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 850mA 10000h 105°C Bulk
$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2W330.

Panasonic

Datasheet3 pages9 years ago

element14

Newark

Farnell

TME

Inventory History

3 month trend:
+157%

CAD Models

Download Panasonic EEU-ED2W330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.261
$ 1.28
$ 1.28
Stock
3,226
5,003
5,003
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
340 mA
155 mA
155 mA
Height - Seated (Max)
31.496 mm
33.5026 mm
33.5026 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEE2W330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 33muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EE2V330
Cap Aluminum 33uF 350V 20% (12.5 X 25mm) Radial 5mm 790mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 33muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF
PanasonicEEU-EE2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
NichiconUCY2G330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 33muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-ED2W330 provided by its distributors.

Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 850mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 33muF ±20% 0.630Dia 16.00mm
Panasonic EEUED2W330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
EEE-ED Series 450 V 33 uF Ø18 x 25 mm 105°C Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 450V, -25 to 105¡C
Panasonic SCT
33μF 450V ±20% 7.5mm 10000h@ 105°C 340mA@ 120Hz,850mA@ 100kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*31.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2W330
  • EEUED2W330.