Panasonic ECA-2VHG330

Panasonic ECA2VHG330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2VHG330.

Panasonic

Datasheet5 pages10 years ago

element14 APAC

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-1.73%

CAD Models

Download Panasonic ECA-2VHG330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 0.701
Stock
1,367
236
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
195 mA
195 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA2GHG330
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 195mA 2000h 105C Automotive Bulk
PanasonicECA-2GHG330B
Panasonic ECA2GHG330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 240mA 2000h 85C Bulk
United Chemi-ConEKMG401ELL330ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
NichiconUVK2W330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 33muF ±20% 0.630Dia 16.00mm
33uF 400V 卤20% 240mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-2VHG330 provided by its distributors.

Panasonic ECA2VHG330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 7.5mm 195mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 350V, -25 to 105¡C
Panasonic SCT
Al Electrolytic Cap, 33μF, 350V ±20%, 7.5mm Pitch, 2000h@105°C, 195mA@120Hz, 292.5mA@100kHz, D16×L25mm, TH, 16mm × 25mm × 27mm
CAP, 33µF, 350V, 20%; Capacitance: 33µF; Voltage Rating: 350V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Min: -25°

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2VHG330