KYOCERA AVX UPH2G330MPD

Cap Aluminum Lytic 33uF 400V 20% (10 X 31.5mm) Radial 5mm 330mA 2000h 105C Bulk
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPH2G330MPD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.25%

CAD Models

Download KYOCERA AVX UPH2G330MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.012
$ 0.909
Stock
1,553
65,944
Authorized Distributors
5
6
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
10000 hours
Ripple Current
330 mA
330 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2WM330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 285mA 2000h 85°C Bulk
KYOCERA AVXUPHW6330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 420V 33muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WHG330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Bulk
United Chemi-ConEPAG451ELL330MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicECA2GM330
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 275mA 2000h 85C Automotive Bulk
Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 5mm 275mA 2000h 85C Ammo

Descriptions

Descriptions of KYOCERA AVX UPH2G330MPD provided by its distributors.

Cap Aluminum Lytic 33uF 400V 20% (10 X 31.5mm) Radial 5mm 330mA 2000h 105C Bulk
33uF 400V 卤20% 330mA@120Hz Plugin,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR, AL ELECTROLYTIC, CAP 33 UF, TOL20%, VOL-RTG 400 VDC, RADIAL, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX