Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400PK47MEFC16X25

Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 250mA 2000h 85C Bulk
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400PK47MEFC16X25.

IHS

Datasheet2 pages10 years ago

Farnell

Newark

CAD Models

Download Rubycon 400PK47MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.928
$ 0.98
Stock
0
47,586
Authorized Distributors
2
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
250 mA
280 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECA2GHG470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 16(DIA)X31.5MM
PanasonicECA2VHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 350V 47muF ±20% 0.630Dia 16.00mm
PanasonicECA-2VM470
Panasonic ECA2VM470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG401ELL470MLN3S
Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 250mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
NichiconUVK2V470MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400PK47MEFC16X25 provided by its distributors.

Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 250mA 2000h 85C Bulk
47uF 400V ±20% 250mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 4
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 400V, 20%, RADIAL; Capacitance: 47µF; Voltage(DC): 400V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity:

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG