Yageo Group ESK476M350AM7AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK476M350AM7AA.

IHS

Datasheet23 pages3 years ago

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 0.683
$ 0.91
Stock
17,950
192
Authorized Distributors
1
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
220 mA
325 mA
Height - Seated (Max)
-
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECA2GHG470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 16(DIA)X31.5MM
United Chemi-ConEKMG401ELL470MLN3S
Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 250mA 2000h 105°C Bulk
KYOCERA AVXUVK2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 400V 47muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 250mA 2000h 85C Bulk
PanasonicECA2EHG470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 230mA 2000h 105°C Bulk

Descriptions

Descriptions of Yageo Group ESK476M350AM7AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP, 47µF, 350V, 20%
ESK476M350AM7AA, YAGEO / KEMET ELECTRONICS
CAP ALUM RAD 85C
CAP, 47µF, 350V, 20%; Capacitance: 47µF; Voltage Rating: 350V; Product Range: ESK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.