Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2GM3R3B

Panasonic ECA2GM3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GM3R3B.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-0.30%

CAD Models

Download Panasonic ECA-2GM3R3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.247
Stock
5,736
6,680
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
54 mA
54 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

3.3uF 450V ±20% 33mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
UVR Series 450 V 3.3 uF 85'c 10 x 16 mm LS=5mm Aluminum Electrolytic Capacitor
PanasonicECA-2WHG3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Bulk
PanasonicECA2GHG3R3
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 40mA 2000h 105C Automotive Bulk
PanasonicECA-2WM3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 60mA 2000h 85°C Bulk
NichiconUVR2G3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 3.3muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA-2GM3R3B provided by its distributors.

Panasonic ECA2GM3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 54mA 2000h 85°C Automotive Ammo
M Series 400 V 3.3 uF 85°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 400V, -25 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2GM3R3B
  • ECA2GM3R3B.