Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2VM2R2

Panasonic ECA2VM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2VM2R2.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-6.60%

CAD Models

Download Panasonic ECA-2VM2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA2GM2R2
Panasonic ECA2GM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2GM2R2BJ
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
PanasonicECA-2GHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 2.2muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 2.2muF ±20% 0.248Dia 6.30mm
NICHICON UVR2W2R2MPD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 450V, 20%, RADIAL

Descriptions

Descriptions of Panasonic ECA-2VM2R2 provided by its distributors.

Panasonic ECA2VM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2.2uF 350V 20% (8 X 11.5mm) Radial 3.5mm 55mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 350VDC 20%
Aluminum Electrolytic Capacitors, 2.2uF, 350V, -25 to 85¡C
Panasonic SCT
CAP, 2.2µF, 350V, 20%; Capacitance: 2.2µF; Voltage Rating: 350V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature Min: -

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2VM2R2