Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2VHG2R2

Panasonic ECA2VHG2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2VHG2R2.

IHS

Datasheet12 pages7 years ago

Panasonic

Electro Sonic

Master Electronics

Newark

CAD Models

Download Panasonic ECA2VHG2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.227
Stock
0
5,595
Authorized Distributors
4
6
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
31 mA
31 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-2GHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm
PanasonicECA-2GHG2R2BJ
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 5mm 30mA 2000h 105C Automotive T/R
PanasonicECA-2GHG2R2B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 2.2muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860021374004
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860011374003
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECA2VHG2R2 provided by its distributors.

Panasonic ECA2VHG2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2.2uF 350V 20% (8 X 11.5mm) Radial 3.5mm 31mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 350V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 2.2Uf, 20%, 350V, Radial; Capacitance:2.2Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic ECA-2VHG2R2
CAPACITOR, RADIAL, 350V, 2.2UF; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:350V; Life Time @ Temperature:2000 hours @ 105°C; Height:11.5mm; Diameter:8mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:31mA; Capacitor Mounting:Through Hole; External Length / Height:11.5mm; Lead Diameter:0.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2VHG2R2