Panasonic ECA-2GHG2R2B

Panasonic ECA2GHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GHG2R2B.

Panasonic

Datasheet5 pages10 years ago

Master Electronics

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-44.52%

CAD Models

Download Panasonic ECA-2GHG2R2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.24
$ 0.24
Stock
19,595
1,058,683
1,058,683
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicECA-2GHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm
2.2uF 350V 卤20% 30mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2WHG2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
PanasonicECA-2WHG2R2B
Panasonic ECA2WHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 35mA 2000h 85C Ammo
2.2uF 450V ±20% 29mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-2GHG2R2B provided by its distributors.

Panasonic ECA2GHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG Series 2.2 uF 400 V 105°C 8 x 11.5mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2GHG2R2(B)
  • ECA2GHG2R2B
  • ECA2GHG2R2B.