Panasonic ECA-2CM220B

Panasonic ECA2CM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CM220B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
-0.29%

CAD Models

Download Panasonic ECA-2CM220B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.249
Stock
10,297
27,032
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
175 mA
175 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECA2DHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 22muF ±20% 0.394Dia 10.00mm
PanasonicECA-2DM220
Panasonic ECA2DM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2D220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 22muF ±20% 0.394Dia 10.00mm
PanasonicECA-2DHG220B
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105°C Ammo Pack
NichiconUVK2D220MPD
22uF 200V 卤20% 150mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA-2CM220B provided by its distributors.

Panasonic ECA2CM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 22uF 160V 20% (10 X 16mm) Radial 5mm 175mA 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
M Series 22 µF ±20% 160 V Radial Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 22uF, 160V, -25 to 85¡C
Panasonic SCT
Al Electrolytic Cap 22μF 160V ±20% 5mm Pitch 2000h@85°C 175mA@120Hz 297.5mA@10kHz TH D10×L16mm H17mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2CM220B
  • ECA2CM220B.