Nichicon UVR2D220MPD1TD

Aluminum Electrolytic Capacitor, 22UF, 200V, 20%, Radial
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2D220MPD1TD.

Newark

Datasheet2 pages17 years ago
Datasheet2 pages11 years ago

Farnell

Future Electronics

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UVR2D220MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.228
Stock
8,415
21,146
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
170 mA
170 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA2EM220
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
PanasonicECA-2EM220B
Panasonic ECA2EM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 7.5mm 190mA 2000h 85C Ammo
22uF 250V 卤20% 150mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPS2C220MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
PanasonicECA2CHG220
Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 130mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UVR2D220MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 200V, 20%, RADIAL
22uF 200V 卤20% 170mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 170mA 2000h 85C Ammo
UVR Series 200 v 22 uf 85'c 10x20 mm Ls=5mm Tape/Ammo Radial Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 200V, 20%, RADIAL; Product Range:VR Series; Capacitance:22 F; Capacitance Tolerance: 20%; Voltage Rating:200V; Diameter:10mm; Capacitor Terminals:Radial Leaded; Packaging:Cut Tape; ESR:-

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL