Panasonic ECA-2DHG220B

Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105°C Ammo Pack
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2DHG220B.

Panasonic

Datasheet5 pages10 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+9.53%

CAD Models

Download Panasonic ECA-2DHG220B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.441
$ 0.441
Stock
5,478
37,123
37,123
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
140 mA
470 mA
470 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA2EM220
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
PanasonicECA-2EM220B
Panasonic ECA2EM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
PanasonicECA2DHG220
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105C Automotive Bulk
KYOCERA AVXUVK2E220MPD
22uF 250V 卤20% 150mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 250V 卤20% 150mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-2DHG220B provided by its distributors.

Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105°C Ammo Pack
Panasonic ECA2DHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 200V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2DHG220B
  • ECA2DHG220B.