Panasonic ECA2DHG220

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 22muF ±20% 0.394Dia 10.00mm
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2DHG220.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-34.25%

CAD Models

Download Panasonic ECA2DHG220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.435
$ 0.435
Stock
23,719
46,409
46,409
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
140 mA
470 mA
470 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECA2EM220
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
PanasonicECA-2EM220B
Panasonic ECA2EM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2EHG220B
Panasonic ECA2EHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 22muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXE161ELL220MJ20S
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 115mA 2000h 125C Automotive Bulk
KYOCERA AVXUVR2D220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA2DHG220 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 22muF ±20% 0.394Dia 10.00mm
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 140mA 2000 hr 105°C Bulk
Avnet Japan
Panasonic ECA2DHG220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
22UF 200 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 10(DIA)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 200V, -25 to 105¡C
Panasonic SCT
Capacitance:22Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Lead Spacing:5Mm; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic ECA-2DHG220.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2DHG220
  • ECA-2DHG220.
  • ECA2DHG220.