Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25PX100MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PX100MEFC5X11.

IHS

Datasheet2 pages15 years ago

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+48.34%

CAD Models

Download Rubycon 25PX100MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.06
$ 0.06
Stock
230,678
6,857
6,857
Authorized Distributors
6
4
4
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
135 mA
125 mA
125 mA
Height - Seated (Max)
12.4968 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 130mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 100muF ±20% 0.197Dia 5.00mm
UVZ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm 卤20% 100muF 25V
United Chemi-ConEKMG250ETC101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 130mA 1000h 105°C Ammo Pack
PanasonicECA1EHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 25PX100MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 100muF ±20% 0.197Dia 5.00mm
100uF 25V ±20% 135mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 100UF 20% 25V RADIAL / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Cap Aluminum Lytic 100uF 25V 20%( 5 X 11mm) Radial 2mm 135mA 1000h 105C
CAP, 100µF, 25V, 20%; Capacitance: 100µF; Voltage Rating: 25V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25PX100MEFC 5X11