What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UVZ1C222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 2200muF ±20% 0.492Dia 12.50mm
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1C222MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages11 years ago

element14 APAC

Verical

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-15.15%

CAD Models

Download KYOCERA AVX UVZ1C222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.496
$ 0.496
Stock
54,768
54,658
54,658
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
920 mA
920 mA
920 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUVY1C222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 2200muF ±20% 0.394Dia 10.00mm
PanasonicECA-1CHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM222B
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Ammo Pack
PanasonicEEUFR1C222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 2200muF 卤20% 0.492Dia 12.50mm
KYOCERA AVXUVR1C222MHD
Capacitor Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1300mA 2000h 85C Bulk
KYOCERA AVXUPW1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UVZ1C222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 2200muF ±20% 0.492Dia 12.50mm
Electrolytic capacitor; 2200uF; 16V; 105deg.C; 12.5x20 r=5mm; 20%; 1000h
2200uF 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 2200 uF 16V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
2200uF 16V Electrolytic Radial Capacitor 105 deg C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 920mA 2000h 105°C Bulk
In-Line Aluminum Electrolytic Capacitor
2.2mF 16V ¡À20% 5mm 1000h@ 105¡ãC 1.058A@ 10kHz,920mA@ 120Hz ,D12.5xL20mm 12.5mm*20mm*22mm
Cap 2200uF 16VDC 20% 12.5 X 20mm RDL 5mm 920mA 1000 hr
Capacitor Alum Elec 2200Uf, 16V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UVZ1C222MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX