Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DSP1A-L2-DC24V

RELAY GEN PURPOSE SPST 8A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1A-L2-DC24V.

IHS

Datasheet16 pages3 years ago

Electro Sonic

Newark

Panasonic

Future Electronics

Inventory History

3 month trend:
-78.39%

CAD Models

Download Panasonic DSP1A-L2-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicDSP1A-DC24V
Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
PanasonicDSP1A-DC24V-R
RELAY; GENERAL PURPOSE / INDUSTRIAL RELAYS 1 FORM A 24VDC 1 FORM A 8A 250VAC
TE Connectivity1-1393224-2
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO
TE Connectivity8-1393224-2
Tyco Power relay, RY IIseries, 24V dc_coil_voltage, switching current8A, Unipolar normally open
TE Connectivity2-1393224-8
Power/Signal Relay, 1 Form B, Momentary, 24VDC (Coil), 245mW (Coil), 8A (Contact), Panel Mount
TE Connectivity / AMP8-1393224-9
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay

Descriptions

Descriptions of Panasonic DSP1A-L2-DC24V provided by its distributors.

RELAY GEN PURPOSE SPST 8A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
DSP Series 8 A SPST 24 VDC Through Hole Miniature 2 Coil Latching Power Relay
Relay Power SPST-NO 250VAC 24VDCPC Pins Through Hole Carton/Case
Power Relay 24VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
Power/Signal Relay, SPST, Latched, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPST-NO, 24VDC, 8A PC BOARD; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:8A; Product Range:DSP Series; Relay Mounting:Through Hole; Coil Type:DC Monostable; Contact Voltage VAC:250V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1AL2DC24V