Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DSP1-L2-DC24V-F

Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2mm 11mm 10.5mm) THT
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1-L2-DC24V-F.

IHS

Datasheet16 pages3 years ago

element14 APAC

element14

Electro Sonic

Panasonic

Inventory History

3 month trend:
-8.51%

CAD Models

Download Panasonic DSP1-L2-DC24V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicDSP2A-DC24V
Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 24 V; Miniature Power; 12.5 mA (Nom.)
PanasonicDSP1-DC24V-F
General Purpose Relay, DSP Series, Power, Non Latching, SPST-NO, SPST-NC
PanasonicDSP2A-DC24V-R
Electromechanical Relay 24VDC 1.92KOhm 5A DPST-NO (20.2x11x10.5)mm THT Power Relay
TE Connectivity4-1393217-7
Electromechanical Relay 24VDC 1.6KOhm 5A SPST-NO (20.7x10.7x12)mm THT Miniature PCB Relay
TE Connectivity1-1393217-7
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 10ms -40C 200mW 2.205kOhm

Descriptions

Descriptions of Panasonic DSP1-L2-DC24V-F provided by its distributors.

Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2mm 11mm 10.5mm) THT
Relay Power DPST-NO/NC 250VAC 24VDCPC Pins Through Hole Carton/Case
RELAY GEN PURPOSE DPST 5A 24V | Panasonic Electronic Components DSP1-L2-DC24V-F
DSP Series 5 A DPST 24 VDC Through Hole Miniature 2 Coil Latching Power Relay
Power/Signal Relay, DPST, Latched, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
RELAY, 1NO, 1NC, 250VAC, 30VDC, 5A; Contact Configuration:SPST-NO, SPST-NC; Coil Voltage:24VDC; Contact Current:5A; Product Range:DSP Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:250VAC
; Relay Type:Latching; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.92kohm; Contact Configuration:SPST-NO / SPST-NC; Coil Type:DC; Coil Current:12.5mA ;RoHS Compliant: Yes
Coil Resistance kOhm = 1.92 / Coil Type = DC / Contact Configuration = 1NO + 1NC / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ + Au / Series = DSP / Width mm = 11 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 20.2 / Height mm = 10.5 / Switching Voltage - DC V = 125 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1-L2-DC24V-F.
  • DSP1L2DC24VF