Panasonic DSP2A-DC24V

Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 24 V; Miniature Power; 12.5 mA (Nom.)
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP2A-DC24V.

IHS

Datasheet16 pages3 years ago

Farnell

element14

Panasonic

Electro Sonic

Inventory History

3 month trend:
-3.07%

CAD Models

Download Panasonic DSP2A-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Polarized Power Relay, 2 Form A, 8A 250VAC 5A 30VDC, 2 Coil Latching
Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2mm 11mm 10.5mm) THT
PanasonicDSP1-DC24V-F
General Purpose Relay, DSP Series, Power, Non Latching, SPST-NO, SPST-NC

Descriptions

Descriptions of Panasonic DSP2A-DC24V provided by its distributors.

Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 24 V; Miniature Power; 12.5 mA (Nom.)
Electromechanical Relay 24VDC 1.92K Ohm 5A DPST-NO (20.2x11x10.5)mm THT Power Relay
Panasonic Power relay, 24V dc_coil_voltage, switching current5A, DPNO
Power Relay, DPST-NO, 24 VDC, 5 A, DSP, Through Hole, Non Latching
AgSnO2 24V 5A Normal Open:2A(DPST-Normal Open) DIP,11x20.2mm Power Relays ROHS
Electromechanical Relay DPST-NO 5A 24VDC 1.92KOhm Through Hole
DSP Series 5 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.013A (Coil), 31.2VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
RELAY, DPST-NO, 250VAC, 30VDC, 5A; Conta; RELAY, DPST-NO, 250VAC, 30VDC, 5A; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Contact Current:5A; Product Range:DSP Series; Relay Mounting:Through Hole; Coil Type:Non Lat
Switching Current A = 5 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 1.25 / Series = DSP / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 11 / Length mm = 20.2 / Height mm = 10.5 / Contact Configuration = 2NO / Coil Type = DC / Coil Resistance kOhm = 1.92

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-2ADC24V
  • DSP2A-DC24V.
  • DSP2ADC-24V
  • DSP2ADC24V