Panasonic DSP1-DC24V-F

General Purpose Relay, DSP Series, Power, Non Latching, SPST-NO, SPST-NC
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1-DC24V-F.

IHS

Datasheet14 pages5 years ago

element14

Factory Futures

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-8.61%

CAD Models

Download Panasonic DSP1-DC24V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicDSP2A-DC24V
Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 24 V; Miniature Power; 12.5 mA (Nom.)
PanasonicDSP2A-DC24V-R
General Purpose Relay, DIP, TH, 20.2mm × 11mm × 11mm
Polarized Power Relay, 2 Form A, 8A 250VAC 5A 30VDC, 2 Coil Latching
TE Connectivity4-1393217-7
Electromechanical Relay 24VDC 1.6KOhm 5A SPST-NO (20.7x10.7x12)mm THT Miniature PCB Relay
TE Connectivity1-1393217-7
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 10ms -40C 200mW 2.205kOhm

Descriptions

Descriptions of Panasonic DSP1-DC24V-F provided by its distributors.

General Purpose Relay, DSP Series, Power, Non Latching, SPST-NO, SPST-NC
Electromechanical Relay SPST-NO/SPST-NC 5A 24VDC 1.92KOhm Through Hole
DPST Relay, 24VDC Coil, 5A/250VAC Contact, General Purpose, DIP
AgSnO2 24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,11x20.2mm Power Relays ROHS
Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2mm 11mm 10.5mm) THT
Relay, Power; 12.5 mA (Nom.); 24 VDC (Nom.); 1000 Megohms (Min.) @ 500 VDC
DSP Series 5 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay
POWER RELAY 24V; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.92kohm; Contact Configuration:SPST; Coil Type:DC, Monostable; Coil Current:12.5mA; Nom Operating Power:300mW; Relay Mounting:PCB; SVHC:No SVHC (18-Jun-2012); Contact Configuration:SPST; Mounting Type:PC Board; No. of Poles:1
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.012A (Coil), 31.2VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1DC24VF