Panasonic DSP2A-DC24V-R

General Purpose Relay, DIP, TH, 20.2mm × 11mm × 11mm
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP2A-DC24V-R.

IHS

Datasheet16 pages3 years ago
Datasheet7 pages26 years ago

Panasonic

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+36.97%

CAD Models

Download Panasonic DSP2A-DC24V-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Polarized Power Relay, 2 Form A, 8A 250VAC 5A 30VDC, 2 Coil Latching
Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2mm 11mm 10.5mm) THT
PanasonicDSP1-DC24V-F
General Purpose Relay, DSP Series, Power, Non Latching, SPST-NO, SPST-NC

Descriptions

Descriptions of Panasonic DSP2A-DC24V-R provided by its distributors.

General Purpose Relay, DIP, TH, 20.2mm × 11mm × 11mm
Power/Signal Relay, 2 Form A, DPST, Latched, 0.013A (Coil), 31.2VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, DPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: DSP Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP2ADC24VR