Panasonic DS4E-S-DC9V

High Sensitivity Signal Relay, 4 Form C, 200mW Type, Gold Contact
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS4E-S-DC9V.

Electro Sonic

Datasheet6 pages15 years ago

Panasonic

DigiKey

JRH Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic DS4E-S-DC9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-31

Related Parts

PanasonicDS4E-M-DC9V
High Sensitivity Signal Relay, 4 Form C, 400mW Type, Gold Contact
PanasonicDS4E-ML2-DC9V
High Sensitivity Signal Relay, 4 Form C, 400mW Type, 2 Coil Latching, Gold Contact
TE Connectivity / P&BR10-E1Z4-J1.0K
Electromechanical Relay 45VDC 1KOhm 2A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
PanasonicNF4EB-24V
RELAY GEN PURPOSE 4PDT 2A 24VDC / General Purpose Relay 4PDT (4 Form C) Through Hole
RELAY GEN PURPOSE 4PDT 2A 48V
TE Connectivity8-1393766-0
Electromechanical Relay 48VDC 2.5KOhm 2A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Panasonic DS4E-S-DC9V provided by its distributors.

High Sensitivity Signal Relay, 4 Form C, 200mW Type, Gold Contact
RELAY GENERAL PURPOSE 4PDT 2A 9V
HIGHLY SENSITIVE 1500 V FCC SURGE BREAKDOWN VOLTAGE MINIATURE RELAY
5ms 10ms 3A 220V 9V 4 Form C (4PDT-NO, NC) 405¦¸ 22.2mA 250V
Power/Signal Relay, 4PDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:9V; Coil Resistance:405ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:9V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America