Panasonic DS4E-S-DC5V

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 4 Form C
$ 115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS4E-S-DC5V.

Electro Sonic

Datasheet6 pages15 years ago

IHS

Future Electronics

Panasonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DS4E-S-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-31

Related Parts

PanasonicDS4E-ML-DC5V
High Sensitivity Signal Relay, 4 Form C, 400mW Type, 1 Coil Latching, Gold Contact
PanasonicDS4E-SL2-DC5V
Relay; 3 A Switching Current; 5 V; 4 Form C; Gold-clad silver; -40 to degC
PanasonicDS4E-SL2-DC6V
RELAY GEN PURPOSE 4PDT 2A 6VDC / General Purpose Relay 4PDT (4 Form C) Through Hole
TE Connectivity / P&BR10-E1Z4-J1.0K
Electromechanical Relay 45VDC 1KOhm 2A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
RELAY GEN PURPOSE 4PDT 2A 48V
TE Connectivity8-1393766-1
Power/Signal Relay, 4 Form C, Momentary, 24VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount

Descriptions

Descriptions of Panasonic DS4E-S-DC5V provided by its distributors.

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 4 Form C
High Sensitivity Signal Relay, 4 Form C, 200mW Type, Gold Contact
General Purpose Relay 4PDT (4 Form C) Through Hole
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:5V; Coil Resistance:125ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:5V ;RoHS Compliant: Yes
RELAY, PCB, 4PCO, 5VDC; Series:DS; Relay Type:Miniature; Voltage, Coil DC Nom:5V; Resistance, Coil:125ohm; No. of Poles:4; Contact Configuration:DPDT; Voltage, Contact DC Max:220V; Max Contact Current AC:3A; Max Contact Current DC:3A; Mounting Type:PCB; External Length / Height:9.8mm; Width, External:35.24mm; External Depth:9.9mm; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Type:Single Side Stable - 4 Form C; Approval Bodies:CSA, BSI; Approval Category:UL Recognised; Contact Material:Gold-clad silver; Contact Style:CO; Current, Switching AC Max:2A; Current, Switching DC Max:2A; DC Coil Power:200mW; No. of Electrical Operations:500000; No. of Mechanical Operations:100000000; Power, Switching Max:60W; Power, Switching VA Max:125VA; Resistance, Contact:50mohm; Resistance, Insulation:100Mohm; Time, Operating:3ms; Time, Release:2ms; Voltage, Insulation Resistance:500V dc; Voltage, Load Peak +:1500V; Voltage, switching AC/DC Max:220V dc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS4ES-DC5V
  • DS4ESDC5V