Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-S-DC3V

RELAY GEN PURPOSE SPDT 2A 3VDC / General Purpose Relay SPDT (1 Form C) Through Hole
$ 11.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-S-DC3V.

Farnell

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

JRH Electronics

Future Electronics

Electro Sonic

element14

Inventory History

3 month trend:
+2.15%

CAD Models

Download Panasonic DS1E-S-DC3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Electromechanical Relay SPDT 3A 3VDC 45Ohm Through Hole
G6E Low Signal Relay Single-Side Stable Sealed SPDT 3A 24VDC Through Hole Bulk
Omron Power Relay, G6E Series, 5VDC Coil, 3A Switching, SPDT
PanasonicDS1E-M-DC3V
DS Series High Reliability 2 A SPDT 3 VDC PCB Through Hole Signal Relay
PanasonicDS1E-M-DC6V
Relay 5ms 10ms 3A 220V 6V SPDT(1 Form C) 90Ω 66.7mA 250V SPDT TH
PanasonicDS1E-SL-DC3V
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact

Descriptions

Descriptions of Panasonic DS1E-S-DC3V provided by its distributors.

RELAY GEN PURPOSE SPDT 2A 3VDC / General Purpose Relay SPDT (1 Form C) Through Hole
5ms 10ms 2A 220V 3V SPDT(1 Form C) 45Ω 66.7mA 250V DIP Through hole mounting
DS Series High Reliability 2 A SPDT 3 VDC PCB Through Hole Signal Relay
Signal Relay 3VDC 2A SPDT( (15mm 9.9mm 9.9mm)) THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Relay, Signal, Spdt, 30Vdc, 2A; Coil Voltage:3Vdc; Contact Configuration:Spdt; Contact Current:2A; Product Range:Ds Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS1E-S-DC3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1ESDC3V