Panasonic DP-002-P-J

Panasonic Electric Works DP-002-P-J Digital Pressure Sensor, 1000KPA, M5
$ 59.745
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DP-002-P-J.

Farnell

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

SENSOR, HIGH PRESSURE, -0.1 TO 146.5PSI, M5 FEMALE THREAD, 1 NPN OUTPUT
PRESSURE SENSOR HEAD DPH-100, 0 TO 10BAR, 1 TO 5V, M5 MALE THREAD 5M CABLE
PanasonicDPH-102-M5-R
PRESSURE SENSOR HEAD DPH-100, 0 TO 10BAR, 1 TO 5V, M5 MALE THREAD 2M CABLE

Descriptions

Descriptions of Panasonic DP-002-P-J provided by its distributors.

PANASONIC ELECTRIC WORKS DP-002-P-J DIGITAL PRESSURE SENSOR, 1000KPA, M5
SENSOR, HIGH PRESSURE, -0.1 TO 146.5PSI, M5 FEMALE THREAD, 1 PNP OUTPUT
Digital Pressure Sensor, 1000Kpa, M5; Presión Operativa Máx.:1000Kpa; Tipo De Medida De Presión:Manométrica; Estilo De Port:M5; Tensión Nominal:24Vdc; Corriente De Alimentación:30Ma |Panasonic DP-002-P-J

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP-002PJ
  • DP002PJ