Panasonic DE2A-4.5V

Compant High-Insulation Power Relay, Polarized, 10A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DE2A-4.5V.

IHS

Datasheet11 pages4 years ago

Electro Sonic

Farnell

Panasonic

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicADY30005
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
PanasonicDE2A-5V
Compant High-Insulation Power Relay, Polarized, 10A
PanasonicDE1A1B-5V
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Panasonic DE2A-4.5V provided by its distributors.

Compant High-Insulation Power Relay, Polarized, 10A
DE Series 8 A DPST 4.5 VDC Compact High-Insulation Polarized Power Relay
Power Relay 4.5VDC 8A DPST-NO(25x12.5x12.5)mm THT
POWER RELAY, 4.5VDC, 8A, DPST, PCB
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.045A (Coil), 4.5VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, 4.5VDC, 8A, DPST, PCB; Rela; POWER RELAY, 4.5VDC, 8A, DPST, PCB; Relay Type:Power; Coil Voltage VDC Nom:4.5V; Contact Current Max:8A; Contact Voltage AC Nom:440V; Contact Voltage DC Nom:230V; Coil Resistance:101ohm; Contact Configuration:DPST; Coil Type:DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE2A4.5V