Panasonic CX-422-P-Z

Sensor, Photoelectric, Diffuse, 800MM Range, Infrared Led, 12-24VDC, PNP, M8
$ 101.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CX-422-P-Z.

IHS

Datasheet30 pages3 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
+73.68%

Supply Chain

Introduction Date2022-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic CX-422-P-Z provided by its distributors.

SENSOR, PHOTOELECTRIC, DIFFUSE, 800MM RANGE, INFRARED LED, 12-24VDC, PNP, M8
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.8m
Diffuse Photoelectric Sensor, 0mm Min, 800mm Max, Rectangular
DIFFUSE REFLECTIVE TYPE, 80CM, PNP, M8-CONNECTOR
SENSOR, DIFFUSE, 800MM, PNP, M8
SENSOR PHOTO 800MM 12-24VDC PNP
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 800 / Light Type = Infrared LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = CX400 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 11.2 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX422PZ