Panasonic BR-2032/BN

Battery, Non-rechargeable, Coin/button, Lithium Poly-carbonmonofluoride, 3VDC, 190MAH
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic BR-2032/BN.

TME

Datasheet1 page16 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+20.14%

CAD Models

Download Panasonic BR-2032/BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2012-09-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Panasonic BR-2032/BN provided by its distributors.

BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM POLY-CARBONMONOFLUORIDE,3VDC,190MAH
Battery, Non-Rechargeable, Coin/Button, Lithium Rohs Compliant: Na Luoride, 3Vdc, 190Mah |Panasonic Batteries BR-2032/BN
Battery Size Code = BR2032 / Capacity mAh = 200 / Chemistry = Lithium / Diameter mm = 20 / Voltage V = 3 / Height mm = 3.2 / Termination Type = Standard
BATTERY, LICF, 0.2AH, 3V; Battery Voltage: 3V; Battery Size Code: 2032; Battery Technology: Lithium Poly Carbon Monofluoride; Battery Capacity: 190mAh; Battery Term; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR-2032/BN.
  • BR-2032BN
  • BR2032-BN
  • BR2032/BN
  • BR2032BN