Panasonic AYF531035A

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Y5B, Surface Mount, Top, Bottom
$ 1.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AYF531035A.

Electro Sonic

Datasheet8 pages12 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+6.61%

Related Parts

Fpc Connector/Omron Electronic Components |Omron Electronic Components XF2U-1015-3A
HIROSE ELECTRICFH19C-10S-0.5SH(10)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
HIROSE ELECTRICFH28-10S-0.5SH(11)
FFC FPC Connectors Horizontal Mounting Angle Gray 0.5 mm - Pitch 10 Positions
HIROSE ELECTRICFH52E-10S-0.5SH(99)
Conn FFC/FPC Connector RCP 10 POS 0.5mm Solder RA SMD Automotive T/R
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector SKT 11 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of Panasonic AYF531035A provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Y5B, Surface Mount, Top, Bottom
10 Position 0.5 mm Solder Right Angle FFC / FPC SMD Socket
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
500¦Ìm 10pin 1mm FFC,FPC 500mA SMD,P=0.5mm, 7mm*3.2mm
CONNECTOR, FPC/FFC, 10POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Y5B Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1 Ro

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AYF531035A.