Series = SF-M / Coil Resistance kOhm = 2.13 / Coil Voltage V = 24 / Contact Configuration = 1NO + 1NC / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 14 / Relay Type = Flat Polarized / Switching Power kVA = 1.5 / Depth mm = 33 / Height mm = 7.8 / Switching Voltage - DC V = 125 / Switching Current A = 6 / Switching Voltage - AC V = 250