Switching Current A = 6 / Switching Voltage - DC V = 125 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Mounting Type = PCB / Relay Type = Flat Polarized / Width mm = 14 / Switching Power kVA = 1.5 / Series = SF-M / Height mm = 7.8 / Contact Configuration = 1NO + 1NC / Coil Voltage V = 18 / Coil Resistance kOhm = 1.2 / Depth mm = 33