Panasonic ASFM0055S

Power Relay 5VDC 6(NO)/4(NC)A SPST-NO/SPST-NC(33MM 14MM 7.8MM) Tht
$ 32.991
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ASFM0055S.

TME

Datasheet8 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panasonic ASFM0055S provided by its distributors.

Power Relay 5VDC 6(NO)/4(NC)A SPST-NO/SPST-NC(33mm 14mm 7.8mm) THT
Safety Relay, Spst, 5Vdc, 6A, Tht Rohs Compliant: Yes |Panasonic ASFM0055S
Series = SF-M / Coil Resistance Ohm = 92.6 / Coil Voltage V = 5 / Contact Configuration = 1NO + 1NC / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 14 / Relay Type = Flat Polarized / Switching Power kVA = 1.5 / Depth mm = 33 / Height mm = 7.8 / Switching Voltage - DC V = 125 / Switching Current A = 6 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFM0055S.