Panasonic ARS14A4H

Electromechanical Relay SPDT 0.5A 4.5VDC 101.3Ohm Surface Mount
$ 27.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARS14A4H.

Panasonic

Datasheet11 pages17 years ago

IHS

Newark

Master Electronics

Future Electronics

CAD Models

Download Panasonic ARS14A4H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.514
$ 25.17
Stock
4,481
14,563
Authorized Distributors
6
5
Relay Type
RF
RF
Throw Configuration
SPDT
SPDT
Contact Current Rating
500 mA
500 mA
Coil Voltage (DC)
3.38 V
3.38 V
Coil Voltage (AC)
-
-
Coil Current
44 mA
44 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
101.3 Ω
101.3 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicARS14Y4H
Relay SPDT(1 Form C) 500mA 30V(Max) 4.5V Coil 101Ω 44.4mA 30V@DC SMD, 9.2mm × 14.6mm
PanasonicARS10Y4H
RELAY RF SPDT 500MA 4.5V / 3 GHz MICROWAVE RELAYS Miniature size Lineup includes 50/75Ω type
PanasonicARS144H
Relay, Form C (SPDT-NO, NC), 500mA, 30V Max, 4.5V, 101.3Ω, 44.4mA, 30V@DC, TH, 14mm L × 8.6mm H
Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry

Descriptions

Descriptions of Panasonic ARS14A4H provided by its distributors.

Electromechanical Relay SPDT 0.5A 4.5VDC 101.3Ohm Surface Mount
ARS Series 4.5V SPDT (1 Form C) 3GHz 10W Surface Mount High Frequency RF Relay
RF Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
HIGH FREQUENCY RELAY, 3GHZ, 4.5VDC, SPDT; Coil Frequency Max:3GHz; Coil Voltage VDC Nom:4.5V; Contact Current Max:500mA; Contact Voltage DC Nom:24V; Coil Resistance:101.3ohm; Contact Configuration:SPDT; Coil Type:DC, Monostable
Relay, Spdt, 30Vdc, 0.5A; Coil Voltage:4.5Vdc; Contact Configuration:Spdt; Contact Current:500Ma; Product Range:Rs Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:-; Vswr:1.4 Rohs Compliant: Yes |Panasonic ARS14A4H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America