Panasonic ARS144H

Relay, Form C (SPDT-NO, NC), 500mA, 30V Max, 4.5V, 101.3Ω, 44.4mA, 30V@DC, TH, 14mm L × 8.6mm H
$ 26.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARS144H.

Upverter

Datasheet0 pages0 years ago

Panasonic

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.74%

CAD Models

Download Panasonic ARS144H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicARS14Y4H
Relay SPDT(1 Form C) 500mA 30V(Max) 4.5V Coil 101Ω 44.4mA 30V@DC SMD, 9.2mm × 14.6mm
PanasonicARS14A4H
Electromechanical Relay SPDT 0.5A 4.5VDC 101.3Ohm Surface Mount
PanasonicARS10Y4H
RELAY RF SPDT 500MA 4.5V / 3 GHz MICROWAVE RELAYS Miniature size Lineup includes 50/75Ω type

Descriptions

Descriptions of Panasonic ARS144H provided by its distributors.

Relay, Form C (SPDT-NO, NC), 500mA, 30V Max, 4.5V, 101.3Ω, 44.4mA, 30V@DC, TH, 14mm L × 8.6mm H
ARS Series 4.5 V SPDT (1 Form C) 3 GHz 10 W Through Hole High Frequency RF Relay
PANASONIC ELECTRIC WORKS ARS144H HIGH FREQUENCY RELAY, 3GHZ, 4.5VDC, SPDT
RF Relay, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output
Relay, Spdt, 30Vdc, 0.5A; Coil Voltage:4.5Vdc; Contact Configuration:Spdt; Contact Current:500Ma; Product Range:Rs Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:-; Vswr:1.4 Rohs Compliant: Yes |Panasonic ARS144H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America